Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S250W-2
Order Code2855090
Product RangeSinglFuse SF-1206SxxxW
Technical Datasheet
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 4.970 |
| 50+ | kr 3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 24.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S250W-2
Order Code2855090
Product RangeSinglFuse SF-1206SxxxW
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SxxxW
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-1206SxxxW
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability