Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-330YL
Order Code2212489
Product RangeSDR2207 Series
Technical Datasheet
328 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.980 |
10+ | kr 6.570 |
25+ | kr 6.190 |
50+ | kr 5.800 |
100+ | kr 5.410 |
250+ | kr 4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-330YL
Order Code2212489
Product RangeSDR2207 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeSDR2207 Series
Inductor Case / Package-
DC Resistance Max0.0584ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
DC Resistance Max
0.0584ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006307
Product traceability