Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-220ML
Order Code2329012
Product RangeSDR1307 Series
Technical Datasheet
514 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.480 |
| 10+ | kr 5.300 |
| 50+ | kr 4.840 |
| 100+ | kr 4.370 |
| 200+ | kr 4.090 |
| 400+ | kr 3.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-220ML
Order Code2329012
Product RangeSDR1307 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
DC Resistance Max
0.047ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability