Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-181KL
Order Code2328766
Product RangeSDR0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.200 |
| 10+ | kr 2.640 |
| 50+ | kr 2.410 |
| 100+ | kr 2.180 |
| 200+ | kr 2.030 |
| 400+ | kr 1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-181KL
Order Code2328766
Product RangeSDR0603 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeSDR0603 Series
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
500mA
DC Resistance Max
1.6ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability