Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-222JL
Order Code1612677
Product RangeSDR0503 Series
Technical Datasheet
957 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.420 |
| 10+ | kr 2.810 |
| 50+ | kr 2.570 |
| 100+ | kr 2.310 |
| 200+ | kr 2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-222JL
Order Code1612677
Product RangeSDR0503 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)53mA
Inductor ConstructionUnshielded
Saturation Current (Isat)70mA
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max22ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
22ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
53mA
Saturation Current (Isat)
70mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability