Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-101K
Order Code2454986
Product RangeSDE0805A Series
Technical Datasheet
1,740 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.760 |
| 50+ | kr 2.710 |
| 100+ | kr 2.560 |
| 250+ | kr 2.170 |
| 500+ | kr 2.140 |
| 1000+ | kr 2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-101K
Order Code2454986
Product RangeSDE0805A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeSDE0805A Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDE0805A series SMD Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
0.43ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
Product traceability