Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL875-222K-RC
Order Code2434817
Product RangeRL875 Series
Technical Datasheet
456 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.450 |
5+ | kr 7.550 |
10+ | kr 6.720 |
20+ | kr 6.450 |
40+ | kr 6.100 |
100+ | kr 5.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL875-222K-RC
Order Code2434817
Product RangeRL875 Series
Technical Datasheet
Product RangeRL875 Series
Inductance2.2mH
DC Current Rating180mA
DC Resistance Max6.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.5MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL875 Series
DC Current Rating
180mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2mH
DC Resistance Max
6.25ohm
Self Resonant Frequency
1.5MHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability