Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-FB2-75
Order Code3997299
Product RangePF-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 446.230 |
Price for:Each
Minimum: 100
Multiple: 100
kr 44,623.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-FB2-75
Order Code3997299
Product RangePF-F Series
Technical Datasheet
Product RangePF-F Series
Fuse Current75A
Voltage Rating VAC800V
Voltage Rating VDC800V
Fuse Size Metric24.1mm x 111.6mm
Fuse Size Imperial0.95" x 4.4"
Blow CharacteristicaR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF-F Series
Voltage Rating VAC
800V
Fuse Size Metric
24.1mm x 111.6mm
Blow Characteristic
aR
Fuse Current
75A
Voltage Rating VDC
800V
Fuse Size Imperial
0.95" x 4.4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability