Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-FB1-150
Order Code3997288
Product RangePF-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | kr 537.560 | 
Price for:Each
Minimum: 100
Multiple: 100
kr 53,756.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-FB1-150
Order Code3997288
Product RangePF-F Series
Technical Datasheet
Product RangePF-F Series
Fuse Current150A
Voltage Rating VAC800V
Voltage Rating VDC800V
Fuse Size Imperial1.1" x 4.4"
Blow CharacteristicaR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF-F Series
Voltage Rating VAC
800V
Fuse Size Imperial
1.1" x 4.4"
SVHC
No SVHC (25-Jun-2025)
Fuse Current
150A
Voltage Rating VDC
800V
Blow Characteristic
aR
Technical Docs (1)
Alternatives for PF-FB1-150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability