Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.620 |
50+ | kr 3.190 |
250+ | kr 2.750 |
500+ | kr 2.530 |
1500+ | kr 2.340 |
3000+ | kr 2.190 |
Product Information
Product Overview
The MF-NSMF050-2 is a 0.5A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast reaction time to fault events. This low profile MF-NSMF series is applicable for HDMI 1.4 source protection, game console port protection and automotive electronic control modules.
- Compact design to save board space
- Small size results in very fast time to react to fault events
- Symmetrical design
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
1206 (3216 Metric)
13.2VDC
1A
100A
85°C
No SVHC (25-Jun-2025)
MF-NSMF
500mA
0.1s
-40°C
AEC-Q200
Technical Docs (2)
Alternatives for MF-NSMF050-2
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate