Print Page
3,553 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.760 |
100+ | kr 2.450 |
500+ | kr 2.240 |
1000+ | kr 2.060 |
2000+ | kr 1.910 |
4000+ | kr 1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF075-2
Order Code9350322
Product RangeMF-MSMF
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF
Voltage Rating13.2VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-MSMF075-2 is a 0.75A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast tripping resettable circuit-protection. This low profile MF-FSMF series is applicable for over-current and over-temperature protection of automotive electronics.
- 100% Electrically compatible with all previous generations of 1812 SMT devices
- Fast tripping resettable circuit protection
- Reduced component size and resistance
- Patents pending
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Aerospace, Defence, Military
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
13.2VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MF-MSMF075-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability