Print Page
285 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.310 |
50+ | kr 5.590 |
250+ | kr 4.640 |
500+ | kr 4.280 |
1000+ | kr 4.150 |
2000+ | kr 3.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 36.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSHT050KX-2
Order Code3648634
Product RangeMF-MSHT
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSHT
Voltage Rating30V
Holding Current500mA
Trip Current2.5A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30V
Trip Current
2.5A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-MSHT
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability