Print Page
4,445 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.860 |
100+ | kr 4.490 |
500+ | kr 3.720 |
1000+ | kr 3.430 |
2000+ | kr 3.310 |
4000+ | kr 2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 58.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF260X-2
Order Code2057923
Product RangeMF-LSMF
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangeMF-LSMF
Voltage Rating24VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-LSMF series PTC Resettable Fuse is compliant with AEC-Q200 Rev-C- stress test qualification for passive components in automotive applications.
- High power ratings
- Low profile
- Surface mount packaging for automated assembly
- Standard 7555mm (2920mils) footprint
- Compatible with Pb and Pb-free solder reflow profiles
- Halogen-free
Applications
Industrial, Automotive, Portable Devices
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
MF-LSMF
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
24VDC
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MF-LSMF260X-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
Product traceability