Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232-1R0KL
Order Code3373481
Product RangeCC453232 Series
Technical Datasheet
1,461 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1.920 |
| 10+ | kr 1.600 |
| 50+ | kr 1.460 |
| 100+ | kr 1.310 |
| 200+ | kr 1.210 |
| 500+ | kr 1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-1R0KL
Order Code3373481
Product RangeCC453232 Series
Technical Datasheet
Product RangeCC453232 Series
Inductance1µH
DC Current Rating1.05A
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
Self Resonant Frequency180MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CC453232 Series
DC Current Rating
1.05A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1µH
DC Resistance Max
0.11ohm
Self Resonant Frequency
180MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability