Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBPS170-AP001B-2DH
Order Code4681011
Product RangeBPS170 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.290 |
5+ | kr 159.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 162.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS170-AP001B-2DH
Order Code4681011
Product RangeBPS170 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max14.5psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 1.8%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBPS170 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
14.5psi
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 1.8%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
100°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SMD, Gull Wing
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
BPS170 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
Product traceability