Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F331J-RC
Order Code2858881
Product Range78F Series
Technical Datasheet
559 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | kr 1.090 | 
| 100+ | kr 1.020 | 
| 500+ | kr 0.893 | 
| 1000+ | kr 0.841 | 
| 2500+ | kr 0.774 | 
| 5000+ | kr 0.766 | 
Price for:Each
Minimum: 10
Multiple: 10
kr 10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F331J-RC
Order Code2858881
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance330µH
DC Current Rating100mA
DC Resistance Max11.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.4MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
100mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
330µH
DC Resistance Max
11.1ohm
Self Resonant Frequency
3.4MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability