Print Page
611 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.420 |
5+ | kr 7.100 |
10+ | kr 6.790 |
20+ | kr 6.780 |
40+ | kr 5.990 |
100+ | kr 5.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2037-09-BLF
Order Code1961486
Product Range2037
Technical Datasheet
Product Range2037
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2037 series miniature 2-pole Gas Discharge Tube offers high surge current rating.
- 5mm diameter, 5mm length
- UL recognized
- Stable breakdown throughout life
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Industrial, Communications & Networking, Consumer Electronics, Avionics, Aerospace, Defence, Military, Automotive
Technical Specifications
Product Range
2037
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000755
Product traceability