Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F2R2K-RC
Order Code1167666
Product Range78F Series
Technical Datasheet
4,891 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.480 |
10+ | kr 1.220 |
25+ | kr 1.070 |
50+ | kr 1.010 |
100+ | kr 0.955 |
500+ | kr 0.880 |
1000+ | kr 0.783 |
2500+ | kr 0.768 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F2R2K-RC
Order Code1167666
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance2.2µH
DC Current Rating630mA
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency110MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
630mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2µH
DC Resistance Max
0.25ohm
Self Resonant Frequency
110MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability