Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608661643
Order Code3377166
Product RangeBosch - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 3165140492461
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 142.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608661643
Order Code3377166
Product RangeBosch - Multi-Tool Blades
Also Known AsGTIN UPC EAN: 3165140492461
Technical Datasheet
Saw TypeWood
Blade Length-
Blade Diameter85mm
Product RangeBosch - Multi-Tool Blades
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Saw blade for Bosch Multi-tool cutter
- Models: PMF180E, GOP10.8VLI
Technical Specifications
Saw Type
Wood
Blade Diameter
85mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
-
Product Range
Bosch - Multi-Tool Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055