Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608580408
Order Code1824656
Product RangeBosch - Hole Saws
Also Known AsGTIN UPC EAN: 3165140518307
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608580408
Order Code1824656
Product RangeBosch - Hole Saws
Also Known AsGTIN UPC EAN: 3165140518307
Technical Datasheet
Blade Diameter32mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product RangeBosch - Hole Saws
Product Overview
Traditional Bi-metal hole saw to be used with Bosch traditional arbors. Ideal for fast clean cut into most materials such as wood, metal or plastic.
- Suitable for all leading brands of drills
Technical Specifications
Blade Diameter
32mm
Cutting Depth Max
38mm
SVHC
No SVHC (15-Jun-2015)
Blade Material
HSS Bi-Metal
Product Range
Bosch - Hole Saws
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626