Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 205.340 |
Product Information
Product Overview
2607002786 is a 20 piece, extra hard HSS twist drill and screwdriver bit set. It has S2 modified steel and an optimized heat treatment process results in extra-hard quality for adequate performance. The tapered torsion zone copes easily with torque peaks, fulfilling all tasks. The extra hard HSS twist screwdriver bit set can be used for easy drilling and driving applications. Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and ¼" internal hex tool holders.
- Steel/cast iron material
- Tapered torsion zone copes easily with torque peaks, fulfilling all tasks
- Dimension is PH2 / PZ2 / SL5 / HEX4 / HEX5 / T15 / T20 / T25
- Length is 25 / 25 / 25 / 25 / 25 / 16; 20; 24; 30 / 85 / 27 / 39 / 107mm
Contents
PH2 (2x) / PZ2 / S5 / HEX4, HEX5 / T15, T20, T25 / HSS 2.0/2.5/3.0/3.5mm, Tool holder, Sleeve with countersink, Shank, Wrench.
Technical Specifications
Phillips: 2x PH2, Pozidrive: PZ2, Slotted: 5mm, Hex: 4, 5mm, Torx: T15, T20, T25, Drill bits: 2mm, 2.5mm, 3mm, 3.5mm, Quick Change 1/4" Hex Bit Holder, 4x Hex Shanks, Sleeve with Countersink, Wrench
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate