Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2.607.990.050
Order Code458569
Technical Datasheet
Surface Finish-
Length-
Width-
Product Range-
Product Overview
The 2.607.990.050 from Bosch is a drill bit sharpener. It is appropriate for drills with spindle collar diameter of 43mm and optimum speed of 2000rpm to 3000rpm.
- For drill bits with diameters of 2.5mm to 10mm and point angle of 118°
Applications
Industrial, Embedded Design & Development, Maintenance & Repair
Technical Specifications
Surface Finish
-
Width
-
SVHC
No SVHC (15-Jun-2015)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58