Quantity | Price (ex VAT) |
---|---|
1+ | kr 293.510 |
Product Information
Product Overview
A Impact control Multi Construction & Screwdriver Bit Set which can be used with all impact drivers and normal drill drivers for heavy duty applications. These Multi Construction drill bits are suitable for drilling in most materials such as masonry, brick, light building materials, multi-layer materials, ceramics and tiles, wood, plastic, an metals. The screwdriver bits are ideal for heavy duty use and can be used with high Voltage impact drivers.
- Suitable for drilling in most materials such as masonry, brick, light building materials, multi-layer materials, ceramics and tiles, wood, plastic, an metals
- Centring tip for a precise drilling start and good guidance in the drilled hole
- Diamond ground cutting edges enables multi-purpose drilling
- 4 Flute reinforced core section for better wear resistance and stability when drilling in concrete
- Perfect results when drilling with or without impact
- Screwdriver Bits
- Ideal for heavy duty use
- Can be used with high Voltage impact drivers
- Manufactured from specially formulated V steel alloy for extreme toughness
- Features torsion control to withstand the stresses of high torque applications
- Black oxide finish
- 1/4" Bit holder
Contents
Multi-Construction drill bits: 3mm & 4mm x 90mm, 5mm (2x), 6mm (2x), 8mm (2x) x 100mm Bits: Length 25mm, PH1 PH2(2x) PH3 PZ2 (3X) PZ3 T15 T20(3x) T25(3x) T30(3x) T40, Bits: Length 50mm: PH2 PZ2 T15 T20 T25 T30, Quick Release Magnetic Bit Holder, Supplied in a Robust case
Technical Specifications
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Product Compliance Certificate