Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84130000
Order Code3216932
Product RangeAlubos ABP 1300 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,201.420 |
Price for:1 Metre
Minimum: 1
Multiple: 1
kr 1,201.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84130000
Order Code3216932
Product RangeAlubos ABP 1300 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric34.04mm
External Width - Metric138mm
External Depth - Metric1m
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial5.43"
External Depth - Imperial39.37"
Product RangeAlubos ABP 1300 Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
34.04mm
External Depth - Metric
1m
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
39.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminum
External Width - Metric
138mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.43"
Product Range
Alubos ABP 1300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216