Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 89.700 |
5+ | kr 87.900 |
10+ | kr 86.110 |
20+ | kr 84.320 |
50+ | kr 82.530 |
Product Information
Product Overview
The 26085000 is a light grey Unimas Instrument Enclosure made of PS (polystyrene). The Unimas U 85-7035 instrument enclosure features clear design, the Unimas front panel enclosure series is ideal for universal use involving the installation of small units and PCBs, including in vertical format. The plastic front panels are inserted on the front and rear sides. Alternatively, a 2mm thick aluminium panel with a 1mm thick membrane keypad can be inserted. By using snap-hooks, PCBs can easily be integrated in the Unimas enclosure. The Unimas U 85 instrument enclosure comes with a lid, base, 2 plastic front panels and 2 self-tapping screws (KA 30).
Applications
Industrial
Technical Specifications
Instrument
40mm
81mm
Grey
1.57"
3.19"
No SVHC (27-Jun-2024)
Polystyrene
85mm
IP40
-
3.35"
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate