Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLAKE UK
Manufacturer Part NoBLAFIX15
Order Code4265086
Product RangeBlake UK - Aerial & Satellite Fixings
Also Known AsGTIN UPC EAN: 5060041665250
193 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.460 |
3+ | kr 54.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr 59.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLAKE UK
Manufacturer Part NoBLAFIX15
Order Code4265086
Product RangeBlake UK - Aerial & Satellite Fixings
Also Known AsGTIN UPC EAN: 5060041665250
Thread Size - Imperial-
Thread Size - MetricM13
Head TypeHex
Thread Length-
External Length80mm
Fastener MaterialSteel
Fastener Plating-
Product RangeBlake UK - Aerial & Satellite Fixings
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
80mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M13
Thread Length
-
Fastener Material
Steel
Product Range
Blake UK - Aerial & Satellite Fixings
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66