Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoCBU0504
Order Code4222486
Product RangeBlackrock - Non Metallic Chukka Boots
Also Known AsGTIN UPC EAN: 5019200283194
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 188.100 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 188.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoCBU0504
Order Code4222486
Product RangeBlackrock - Non Metallic Chukka Boots
Also Known AsGTIN UPC EAN: 5019200283194
GenderMale
Safety CategoryEN20345
Shoe Size US5
Shoe Size UK4
Shoe Size Euro37
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeRubber Sole, Chemical and Oil Resistant
Upper MaterialWater Resistant
Product RangeBlackrock - Non Metallic Chukka Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Metal free and lightweight for enhanced comfort
- Composite high impact resistant toe cap
- Protective composite midsole
- Water resistant leather upper with padded collar
- Double density PU shock absorbent, anti-static and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 S3 SRC
Technical Specifications
Gender
Male
Shoe Size US
5
Shoe Size Euro
37
Footwear Type
Safety Boot
Upper Material
Water Resistant
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
4
Shoe Colour
Black
Outer Sole Type
Rubber Sole, Chemical and Oil Resistant
Product Range
Blackrock - Non Metallic Chukka Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.952