Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7015
Order Code373620
Also Known AsGTIN UPC EAN: 4250838500579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,531.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,531.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7015
Order Code373620
Also Known AsGTIN UPC EAN: 4250838500579
Technical Datasheet
Carrying Case MaterialPlastic
External Height400mm
External Width400mm
External Depth200mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 7015 is a Compact-Mobil Electronic Service Case used to store special tools for the assembly and maintenance of electronic devices. Elegant case made from deep-drawn, impact-resistant, grained dark brown plastic with a continuous bronze anodised aluminium frame, dustproof and rainproof, acid-resistant, scratch-resistant and non-slip. For energy saving transport stable rolls are installed and a telescopic handle is mounted. The arrangement of the rolls results in a vibration absorbing locomotion.
Applications
Industrial
Technical Specifications
Carrying Case Material
Plastic
External Width
400mm
Product Range
-
External Height
400mm
External Depth
200mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8