Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoBE43802.00500
Order Code2924922
Product RangeRailTuff Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24,750.250 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 24,750.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoBE43802.00500
Order Code2924922
Product RangeRailTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialTinned Copper
External Diameter8.1mm
Product RangeRailTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
LSZH FRNC
External Diameter
8.1mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Colour
Blue
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
RailTuff Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.37