Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No1855A 010500
Order Code1251501
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge0
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.039mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.039mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
0
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.87828