Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,678.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 1,678.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1583ENH.00U305
Order Code1218056
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter5mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1583ENH 304M is a 4-piair DataTwist® Networking Cable with solid bare copper ETP conductor, polyethylene insulator and a LSNH jacket. The horizontal and building backbone cable is suitable for 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.
- CPR: Eca
- <lt/>9.5Ω/100m DC resistance (DCR) conductor
- ≥5000MΩ/km Insulation resistance
- <lt/>56nF/km Mutual capacitance
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
5mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
48V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10