Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  Print Page

                                                                                                  72RCM500-24DMQ

                                                                                                  Isolated Chassis Mount DC/DC Converter, ITE & Railway, 2:1, 500 W, 1 Output, 24 V

                                                                                                  BEL POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEL POWER SOLUTIONS 72RCM500-24DMQ
                                                                                                  ManufacturerBEL POWER SOLUTIONS
                                                                                                  Manufacturer Part No72RCM500-24DMQ
                                                                                                  Order Code2907997
                                                                                                  Product RangeMelcher RCM500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 4,791.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 4,791.00 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BEL POWER SOLUTIONS
                                                                                                  ManufacturerBEL POWER SOLUTIONS
                                                                                                  Manufacturer Part No72RCM500-24DMQ
                                                                                                  Order Code2907997
                                                                                                  Product RangeMelcher RCM500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE & Railway
                                                                                                  DC / DC Converter Type-
                                                                                                  Input Ratio2:1
                                                                                                  Output Power Max500W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 124V
                                                                                                  Output Current - Output 121A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Regulation-
                                                                                                  Isolation Voltage-
                                                                                                  Input Voltage DC Nom72V
                                                                                                  DC / DC Converter MountingChassis
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Width141mm
                                                                                                  Height46mm
                                                                                                  Depth209mm
                                                                                                  Input Voltage DC Min50.4V
                                                                                                  Input Voltage DC Max90V
                                                                                                  Product RangeMelcher RCM500 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  72RCM500-24DMQ is a RCM500 series DC-DC converter for railway and transportation systems. It is optimized for 72 or 110V railway batteries. The output delivers 24V with 500W. The converter is designed for chassis mounting and exhibit a closed housing with cooling openings.

                                                                                                  • Input voltage range from 50.4 to 90VDC(Vi cont), output voltage is 24V, typical efficiency of 96%
                                                                                                  • Extremely high efficiency and high power density
                                                                                                  • Auxiliary: out OK, output voltage adjust, shutdown
                                                                                                  • Low inrush current
                                                                                                  • Overtemperature, overvoltage, overcurrent, and short-circuit protection
                                                                                                  • Compliant to EN 50155, EN 50121-3-2, AREMA
                                                                                                  • 5 year warranty
                                                                                                  • Safety-approved to the latest edition of IEC/EN 62368-1 and UL/CSA 62368-1

                                                                                                  Warnings

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE & Railway

                                                                                                  Input Ratio

                                                                                                  2:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  21A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  DC / DC Converter Mounting

                                                                                                  Chassis

                                                                                                  Width

                                                                                                  141mm

                                                                                                  Depth

                                                                                                  209mm

                                                                                                  Input Voltage DC Max

                                                                                                  90V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  DC / DC Converter Type

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  500W

                                                                                                  Output Voltage - Output 1

                                                                                                  24V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  -

                                                                                                  Input Voltage DC Nom

                                                                                                  72V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Height

                                                                                                  46mm

                                                                                                  Input Voltage DC Min

                                                                                                  50.4V

                                                                                                  Product Range

                                                                                                  Melcher RCM500 Series

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Slovak Republic
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):1.2
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark