Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0005FF2E
Order Code2834879
Product Range0ZCJ Series
Technical Datasheet
16,595 In Stock
21,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.060 |
50+ | kr 0.778 |
250+ | kr 0.646 |
500+ | kr 0.597 |
1500+ | kr 0.554 |
3000+ | kr 0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0005FF2E
Order Code2834879
Product Range0ZCJ Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range0ZCJ Series
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
0ZCJ0005FF2E is a 0ZCJ series, surface mount PTC resettable fuse. TUV (Std. EN/IEC 60738-1-1 and EN/IEC 60730-1, Cert. R50102117) and UL recognized component (Std. UL1434, File E305051) agency approvals.
- 1206 chip size, fast trip time, low DCR resistance
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- AEC-Q compliant
- 60VDC max rated voltage
- 10A max current
- 50mA holding current and 50 ohm R1max
- Slow blow characteristic
- 1.5s time to trip
- Temperature range from -40°C to 85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCJ Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for 0ZCJ0005FF2E
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454