Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 415.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 415.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part No102110423..
Order Code4722442
Silicon ManufacturerTexas Instruments
Silicon Family NameSitara - AM335x
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberAM3358
Kit ContentsDev Board AM3358, USB Cable
For Use WithBeagleBone Boards
SVHCNo SVHC (21-Jan-2025)
Product Overview
102110423 is a BeagleBone® black industrial low-cost, community-supported development platform for developers and hobbyists. It is based on the opensource hardware design of BeagleBone® black and supports a temperature range of -40°C to 85°C.
- AM3358 1GHz Arm® Cortex A-8
- 512MB DDR3 RAM, 4GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator, NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- Connectivity: USB client for power & communications, USB host, Ethernet, 2 x 46 pin headers
- Software compatibility: Debian, Android, Ubuntu and Cloud9 IDE on Node.js w/BoneScript library
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Architecture
ARM
Silicon Core Number
AM3358
For Use With
BeagleBone Boards
Silicon Family Name
Sitara - AM335x
Core Sub-Architecture
Cortex-A8
Kit Contents
Dev Board AM3358, USB Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428