Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
7 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,250.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,250.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSME312DQD.
Order Code6350471
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensor Output TypeNPN / PNP
Sensing Range Max380mm
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current150mA
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
380mm
Sensing Method
Diffuse, Proximity
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Product Range
-
Sensor Output Type
NPN / PNP
Sensing Distance Max
380mm
Supply Voltage DC Min
10V
Output Current
150mA
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
Product traceability