Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-A
Order Code4263837
Product RangeTL70 Basic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 502.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 502.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70B-A
Order Code4263837
Product RangeTL70 Basic Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones2 Tone
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product RangeTL70 Basic Series
Resonant Frequency2.7kHz
Current Consumption35mA
External Depth72mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
-
Tones
2 Tone
IP / NEMA Rating
IP65
Resonant Frequency
2.7kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
92dB
Product Range
TL70 Basic Series
Current Consumption
35mA
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
Product traceability