Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM21-10
Order Code4297038
Product RangeSI-GL42 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 2,668.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 2,668.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM21-10
Order Code4297038
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
SI-GL42DM21-10 is a SI-GL42 series customizable safety locking interlock switch for interlocking and position monitoring. Many different actuator and monitoring contact configurations to satisfy any application.
- Positive opening safety contacts (per IEC 60947-5-1), insulated device (IEC 60947-5-1)
- Contact monitors both the presence of the actuator and if it is locked into the interlock
- Actuator head rotatable in 90° increments providing five actuator positions (one vertical option)
- IP67 environmental rating making the unit suitable for demanding industrial environments
- 24VAC/DC solenoid voltage, solenoid locking method, 2 NC/1 NO actuator contacts
- 1 NC solenoid monitor contacts, wiring chamber, contact switch style
- Thermoplastic body, Zinc head primary housing material
- Contacts output type, wiring chamber connection type, wiring chamber connection type
- 6.7VA rated operating current, 24VAC/DC operating voltage, 1500N extraction force
- Operating temperature range from -25 to 55°C
Notes
Carefully read, understand, and follow the information in the SI-GL42 Interlock Switch instruction manual. Perform a risk assessment of the specific machine guarding application.
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553379