Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ25SP6LPQ
Order Code4241899
Product RangeQ25 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,212.000 |
5+ | kr 1,171.000 |
10+ | kr 1,132.000 |
25+ | kr 1,110.000 |
50+ | kr 1,087.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,212.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ25SP6LPQ
Order Code4241899
Product RangeQ25 Series
Technical Datasheet
Sensor TypeSelf-Contained DC-Operated Sensor
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypePNP
Sensing MethodPolarized Retroreflective
Product RangeQ25 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Z-BEAM Q25 series polarized retro self contained DC operated sensor
- Polarized retro reflective sensing mode, cUL certified
- 2m range, visible red 680nm LED, PNP output
- Protected against reverse polarity and transient voltages
- PBT polyester housing, polycarbonate (opposed mode) or acrylic lens
- 3ms ON, 1.5ms OFF opposed mode (output response time)
- 1microamp at 30VDC OFF-state leakage current
- Operating temperature range from -40°C to 70°C
Warnings
Never use this device as sensing devices for personal protection, doing so could lead to serious injury or death.
Technical Specifications
Sensor Type
Self-Contained DC-Operated Sensor
Sensing Distance Max
2m
Sensing Method
Polarized Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
IP Rating
IP69K
Operating Temperature Max
70°C
Sensing Range Max
2m
Sensor Output Type
PNP
Product Range
Q25 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053