Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 582.470 |
| 3+ | kr 571.580 |
| 5+ | kr 555.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 582.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLC25T-AL2RGQ.
Order Code4218594
Technical Datasheet
Product Range-
Touch Button FunctionLatching
Illumination Color (Activated)Green, Red
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65, IP66, IP67, IP68
Technical Specifications
Product Range
-
Illumination Color (Activated)
Green, Red
Output State
PNP
Supply Voltage Max
30VDC
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP65, IP66, IP67, IP68
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494