Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALGRY3
Order Code4297046
Product RangeEZ-LIGHT K30L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,104.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,104.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALGRY3
Order Code4297046
Product RangeEZ-LIGHT K30L Series
Technical Datasheet
Product RangeEZ-LIGHT K30L Series
Touch Button FunctionLatching
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K30PTALGRY3 is a K30 Pro touch button indicator. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, no physical force required to operate.
- Latching output function
- Normally open output state
- Programmable multicolor (3 colours, 5-pin)
- 2m (6.5ft) integral PVC-jacketed cable
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- 12VDC to 30VDC operation
- Can be actuated with bare hands or gloves, adjustable sensitivity using Pro Editor software
- Ultrasonically welded construction (polycarbonate base, dome, and nut)
- Rated IP67 and IP69K per DIN 40050-9
- Programmable using Banner's Pro Editor software and Pro converter cable
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
EZ-LIGHT K30L Series
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107047