Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLGYRQ.
Order Code4078430
Product RangeK100 Pro Beacon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,524.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,524.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLGYRQ.
Order Code4078430
Product RangeK100 Pro Beacon Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeFlashing, Rotating, Sweep
Lens Diameter92.8mm
Product RangeK100 Pro Beacon Series
IP / NEMA RatingIP66, NEMA 4X
Power Rating-
External Height134.7mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
48V
Lens Diameter
92.8mm
IP / NEMA Rating
IP66, NEMA 4X
External Height
134.7mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating, Sweep
Product Range
K100 Pro Beacon Series
Power Rating
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585598