Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBALLUFF
Manufacturer Part NoBES 516-3044-G-E4C-PU05
Order Code1612824
Product RangeBES-516 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 962.950 |
| 5+ | kr 930.340 |
| 10+ | kr 899.830 |
| 25+ | kr 881.810 |
| 50+ | kr 863.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 962.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBES 516-3044-G-E4C-PU05
Order Code1612824
Product RangeBES-516 Series
Technical Datasheet
Sensing Range Max1mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeBES-516 Series
Product Overview
The BES 516-3044-G-E4C-PU05 is an inductive Tubular Sensor with proximity switch for object detection. The sensor is functional again after the overload has been eliminated. It is available as compact short housings and offering the shortest inductive sensors on the market.
- SuperShorties and Slim Designs
- 3mm Stainless Steel Housing Material
- Most Compact on the Market can be Fully Integrated
- 2m Cable PUR Connection
- Flush Mounting
- IP67 Protection Rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
1mm
Supply Voltage DC Min
10V
Product Range
BES-516 Series
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055