Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1933M/6T
Order Code7062606
Also Known AsGTIN UPC EAN: 7314151821654 7314151821654
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 539.970 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 539.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No1933M/6T
Order Code7062606
Also Known AsGTIN UPC EAN: 7314151821654 7314151821654
Technical Datasheet
Kit Contents4x4, 4.5x4, 5.5x5, 5.5x5.5, 6x6, 7x7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1933M/6T is a 6-piece Electronique Double Open-end Spanner Set made of special steel with nickel and chrome-plated, polished finish. Comes in a plastic wallet. One end 10° offset. Equal openings at both ends. Extra long and slender type for all work on electronic appliances, office machines, telegraphy and telephony.
- Electronic double open end wrench
- Standards: DIN 934
- Material: High performance alloy steel
- Open end angle of 15 º and 10º offset
- With equal openings at both ends
- Extra long and slim for work on electronic appliances and equipment etc
- Chrome plated Micro Matt finishing provides high quality surface
- Packaging: Sets in black plastic pouch
Applications
Maintenance & Repair
Contents
4 x 4, 4.5 x 4, 5.5 x 5, 5.5 x 5.5, 6 x 6, 7x7mm Spanners.
Technical Specifications
Kit Contents
4x4, 4.5x4, 5.5x5, 5.5x5.5, 6x6, 7x7mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078