Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 855.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 855.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR 28A
Order Code3617740
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug Shrouded x 2, Alligator Clips
Lead Length - Imperial48"
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating40kVDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR 28A is a 40KV high voltage DMM probe. For voltage measurements above the specifications of general purpose probes.
- x1000 attenuation
- 20KV AC voltage and 40KV DC voltage
- 1000Mohm input impedance
- 48" (1.2m) cable
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
48"
Insulator Colour
Black, Red
Voltage Rating
40kVDC
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
Banana Plug Shrouded x 2, Alligator Clips
Lead Length - Metric
1.2m
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for PR 28A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.483983