Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9205B
Order Code3890101
Product Range9200B Series
Technical Datasheet
5 In Stock
4 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,015.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13,015.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9205B
Order Code3890101
Product Range9200B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max25A
Power Rating600W
Supply Voltage Min110VAC
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product Range9200B Series
Plug Type-
Product Overview
9200B series multi-range programmable DC power supply. It automatically recalculates voltage and current limits for each setting. Providing maximum output power in any Volt/Amp combination within the rated voltage and current limits. It is suitable for a wide range of applications including production testing, R&D, electronic field service and education.
- 60V max voltage, 25A max current, 600W max power
- High programming and readback resolution of 1mV / 0.1mA
- Store and recall up to 72 instrument settings
- Output timer function and list mode programming
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
- Remote sense and thermostatically controlled fan
- Built-in digital voltmeter (DVM)
- Overvoltage/overpower/overtemperature protection and key-lock function
- NI certified LabVIEW™ driver and softpanel for remote control
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Contents
DC power supply, User manual, Power cord, Certificate of calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
600W
Supply Voltage Max
220VAC
Product Range
9200B Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
25A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.5