Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9132C
Order Code3890098
Product Range9130C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,015.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13,015.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9132C
Order Code3890098
Product Range9130C Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max3A
Power Rating375W
Supply Voltage Min0VAC
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product Range9130C Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
9130C series s triple output linear programmable DC power supply. It feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally it can operate in tracking mode with user-configurable ratios between channels. It is suitable for a wide range of applications including production testing, telecommunications, R&D, electronic service and labs.
- 0 to 60V (Ch1 & Ch2), 0 to 5V (Ch3) voltage and 0 to 3A (Ch1, Ch2 & Ch3) current
- Three independent and electrically isolated outputs
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- High programming and readback resolution of 1mV / 1mA
- Series and parallel modes combine channels to increase the output voltage or current
- Store and recall up to 36 instrument settings
- Remote sense, overvoltage (OVP) and overtemperature (OTP) protection including keylock function
- Fully programmable channels with output on/off control
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
Contents
DC power supply, Power cord, Instruction manual, Certificate of calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
375W
Supply Voltage Max
220VAC
Product Range
9130C Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
60V
Output Current Max
3A
Supply Voltage Min
0VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.9