Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK391A,
Order Code2321446
Product RangeTest Bench Series
Also Known As391A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK391A,
Order Code2321446
Product RangeTest Bench Series
Also Known As391A
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count20000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product RangeTest Bench Series
Alternatives for BK391A,
3 Products Found
Product Overview
The BK391A includes Component Test capabilities, Resistance, Diode Test and Capacitance, in addition to measuring Frequency, Temperature and a Logic Indicator. Dual injection moulding process allows a better grip and protection for the meters. CE marked and UL listed.
- Resistance measurement
- Diode check
- Frequency measurement
- Audible continuity
- All current ranges fused
- Ruggedized case
- Auto power off
- Designed to meet IEC61010-1 CATIII 1000V, class 2
Applications
Test & Measurement
Contents
9 Volt Battery, Test Leads, Instruction Manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
4.5
Display Count
20000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
20Mohm
Product Range
Test Bench Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32