Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 726B110.
Order Code2885736
Product RangeV23154
Also Known As3-1393809-2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 726B110.
Order Code2885736
Product RangeV23154
Also Known As3-1393809-2
Technical Datasheet
Coil Voltage48VDC
Contact Configuration4PDT
Contact Current2A
Product RangeV23154
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver Gold
Coil Resistance3.2kohm
SVHCTo Be Advised
Alternatives for V23154D 726B110.
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
150V
Coil Resistance
3.2kohm
Contact Configuration
4PDT
Product Range
V23154
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability