Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23030A2017A104
Order Code2885710
Product RangeV23030
Also Known AsV23030A2017A104
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23030A2017A104
Order Code2885710
Product RangeV23030
Also Known AsV23030A2017A104
Technical Datasheet
Coil Voltage12VDC
Contact Configuration4PDT
Contact Current2A
Product RangeV23030
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC250V
Contact MaterialSilver Alloy
Coil Resistance185ohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
250V
Coil Resistance
185ohm
Contact Configuration
4PDT
Product Range
V23030
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01