Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 726B110
Order Code3397589
Product RangeCradle N\V23154
Also Known As3-1393809-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,004.000 |
10+ | kr 944.630 |
25+ | kr 885.620 |
100+ | kr 797.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,004.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 726B110
Order Code3397589
Product RangeCradle N\V23154
Also Known As3-1393809-2
Technical Datasheet
Coil Voltage32VDC
Contact Configuration4PDT
Contact Current2A
Product RangeCradle N\V23154
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver
Coil Resistance1.7kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
32VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
150V
Coil Resistance
1.7kohm
Contact Configuration
4PDT
Product Range
Cradle N\V23154
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability